This 1uH wirewound inductor features a 30% tolerance and is tested at 100KHz. It can handle a maximum DC current of 15A and has a maximum DC resistance of 0.009 ohms. The inductor measures 12.8mm in length, 5mm in height, and 12.9mm in depth.
Xfmrs XF121205-1R0N150 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.009Ohm |
| Product Length | 12.8mm |
| Height | 5mm |
| Product Depth | 12.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF121205-1R0N150 to view detailed technical specifications.
No datasheet is available for this part.