Xfmrs XF121205-1R6N160 technical specifications.
| Type | Power |
| Inductance | 1.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF121205-1R6N160 to view detailed technical specifications.
No datasheet is available for this part.