Xfmrs XF1256D1 technical specifications.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Maximum Insertion Loss | [email protected] to 40MHzdB |
| Minimum Return Loss | 18@16MHz to 24MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1256D1 to view detailed technical specifications.
No datasheet is available for this part.