Xfmrs XF12P-8334 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 108(Typ)Ohm |
| Maximum DCR Secondary Side | 108(Typ)Ohm |
| High Potential | 3750VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 1.9(Typ)@1KHzdB |
| Minimum Return Loss | [email protected] to 4KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF12P-8334 to view detailed technical specifications.
No datasheet is available for this part.