The XF131010DL-100M is a 10uH wirewound inductor with 20% tolerance and a maximum DC current of 4.2A. It has a typical temperature rise of 40°C and operates between -40°C and 125°C. The inductance decreases by 25% at the maximum saturation current of 7.1A. The inductor has a maximum DC resistance of 0.018 ohms and measures 13.3mm in length, 10.8mm in height, and 10.8mm in depth.
Xfmrs XF131010DL-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.1A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 13.3mm |
| Height | 10.8mm |
| Product Depth | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Xfmrs XF131010DL-100M to view detailed technical specifications.
No datasheet is available for this part.