Xfmrs XF131010DL-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.3A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.023Ohm |
| Product Length | 13.3mm |
| Height | 10.8mm |
| Product Depth | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Xfmrs XF131010DL-150M to view detailed technical specifications.
No datasheet is available for this part.