The XF131010DL-220M is a 22uH wirewound power inductor with a 20% tolerance and a maximum DC current rating of 3A. It has a typical temperature rise of 40 degrees and a maximum saturation current of 4.3A, with a 25% inductance decrease at this current. The inductor measures 13.3mm in length, 10.8mm in height, and 10.8mm in depth, and operates over a temperature range of -40 to 125 degrees Celsius.
Xfmrs XF131010DL-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.3A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.038Ohm |
| Product Length | 13.3mm |
| Height | 10.8mm |
| Product Depth | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Xfmrs XF131010DL-220M to view detailed technical specifications.
No datasheet is available for this part.