The XF1313-13HD is a HDSL transformer with a 2:1 turns ratio and a maximum operating voltage of 2500Vrms. It is designed for through hole mounting and features a DIP package. The transformer has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF1313-13HD technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 1.25/1.25Ohm |
| Maximum DCR Secondary Side | 1.25Ohm |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-13HD to view detailed technical specifications.
No datasheet is available for this part.