The XF1313-14HDS is a surface mount HDSL transformer with a 2:1 turns ratio and a maximum high potential of 2500Vrms. It features a maximum insertion loss of 0.4 dB at 299 kHz and a minimum return loss of 20 dB from 40 kHz to 200 kHz. The transformer operates over a temperature range of -40°C to 85°C and has a maximum DCR of 1.91 ohms on the primary side and 1.69 ohms on the secondary side.
Xfmrs XF1313-14HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 1.91(Typ)/1.91(Typ)Ohm |
| Maximum DCR Secondary Side | 1.69(Typ)Ohm |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.4@299KHzdB |
| Minimum Return Loss | 20@40KHz to 200KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-14HDS to view detailed technical specifications.
No datasheet is available for this part.