The XF1313-15HDMS is a surface mount HDSL transformer with a turns ratio of 2.125:1. It has a maximum DCR of 1.75/1.75 ohms on the primary side and 0.4/0.35 ohms on the secondary side. The transformer is designed to operate in a high-potential environment of up to 2000Vrms. It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF1313-15HDMS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2.125:1 |
| Maximum DCR Primary Side | 1.75/1.75Ohm |
| Maximum DCR Secondary Side | 0.4/0.35Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-15HDMS to view detailed technical specifications.
No datasheet is available for this part.