Xfmrs XF1313-17HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1.8:1 |
| Maximum DCR Primary Side | 1.5/1.5Ohm |
| Maximum DCR Secondary Side | 1.15/1.15Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | 16.5@40KHz to 200KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-17HDS to view detailed technical specifications.
No datasheet is available for this part.