Xfmrs XF1313-18HDS technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 2:1:1CT |
| Maximum DCR Primary Side | 1.15(Typ)Ohm |
| Maximum DCR Secondary Side | 2.9(Typ)/1.5(Typ)Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-18HDS to view detailed technical specifications.
No datasheet is available for this part.