Xfmrs XF1313-19HD technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1.1:1 |
| Maximum DCR Primary Side | 0.74(Typ)/0.74(Typ)Ohm |
| Maximum DCR Secondary Side | 0.78(Typ)/0.57(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-19HD to view detailed technical specifications.
No datasheet is available for this part.