The XF1313-1MDS is a surface mount MDSL transformer with a turns ratio of 4CS:1. It has a maximum DCR of 2.5 ohms on the primary side and 1 ohm on the secondary side. The transformer is rated for 2500Vrms high potential and has a maximum insertion loss of 0.75 dB at 100 kHz. It is designed for operation between -40°C and 85°C.
Xfmrs XF1313-1MDS technical specifications.
| Transformer Type | MDSL Transformer |
| Turns Ratio | 4CS:1 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.75@100KHzdB |
| Minimum Return Loss | 16.5@40KHz to 300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-1MDS to view detailed technical specifications.
No datasheet is available for this part.