Xfmrs XF1313-20HDS technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 1CT:2CS |
| Maximum DCR Primary Side | 3.6Ohm |
| Maximum DCR Secondary Side | 3.8/3.8Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | 16.5@40KHz to 300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-20HDS to view detailed technical specifications.
No datasheet is available for this part.