The XF1313-22HDS is a surface mount telecom transformer designed for high-performance applications. It features a 4:1 turns ratio and a maximum high potential of 1875 volts root mean square. The transformer has a 9-pin gull wing lead style for easy connection. It is designed to operate over a wide temperature range of -40 to 85 degrees Celsius. The XF1313-22HDS has a maximum insertion loss of 0.5 decibels at 100 kilohertz and a minimum return loss of 15 decibels from 40 kilohertz to 500 kilohertz.
Xfmrs XF1313-22HDS technical specifications.
| Turns Ratio | 4:1 |
| Maximum DCR Primary Side | 1.45(Typ)Ohm |
| Maximum DCR Secondary Side | 0.45(Typ)Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Minimum Return Loss | 15@40KHz to 500KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF1313-22HDS to view detailed technical specifications.
No datasheet is available for this part.