The XF1313-25HDS is a surface mount HDSL transformer with a turns ratio of 1.15:1.15:1. It features a maximum DCR of 1.1 ohms on the primary side and 1 ohm on the secondary side. The transformer is designed to withstand high potentials of up to 2000VAC. It has 10 terminals and is suitable for surface mount applications. The XF1313-25HDS operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF1313-25HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1.15:1.15:1 |
| Maximum DCR Primary Side | 1.1(Typ)/1.1(Typ)Ohm |
| Maximum DCR Secondary Side | 1(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5(Min)@292KHzdB |
| Minimum Return Loss | 14@1MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-25HDS to view detailed technical specifications.
No datasheet is available for this part.