The XF1313-26HDS is a surface mount HDSL transformer with a turns ratio of 5.4CT:1. It features a maximum DCR of 2.1/2.1 ohms on the primary side and 0.35 ohms on the secondary side. The transformer has a high potential rating of 1500Vrms and a minimum return loss of 15dB from 40kHz to 500kHz. It is designed for operation over a temperature range of -40°C to 85°C.
Xfmrs XF1313-26HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 5.4CT:1 |
| Maximum DCR Primary Side | 2.1/2.1Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | 15@40KHz to 500KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-26HDS to view detailed technical specifications.
No datasheet is available for this part.