The XF1313-28HDS is a HDSL transformer with a 2:1 turns ratio, designed for high voltage applications up to 2050VAC. It features a surface mount package with gull wing leads and 9 terminals. The transformer operates over a temperature range of -40 to 85 degrees Celsius. Maximum insertion loss is 1 dB at 40 kHz. The device is suitable for use in telecommunications applications.
Xfmrs XF1313-28HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 2.5/2.5Ohm |
| Maximum DCR Secondary Side | 1.45Ohm |
| High Potential | 2050VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 1@40KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-28HDS to view detailed technical specifications.
No datasheet is available for this part.