The XF1313-32HDS is a surface mount HDSL transformer with a 3.7CS:1 turns ratio. It features a maximum insertion loss of 0.5 dB at 40 kHz and a minimum return loss of 16.5 dB from 40 kHz to 300 kHz. The transformer operates over a temperature range of -40°C to 85°C and is designed for high-potential applications up to 1500 VAC.
Xfmrs XF1313-32HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 3.7CS:1 |
| Maximum DCR Primary Side | 1.5(Typ)/1.5(Typ)Ohm |
| Maximum DCR Secondary Side | 0.57(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Maximum Insertion Loss | 0.5@40KHzdB |
| Minimum Return Loss | 16.5@40KHz to 300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-32HDS to view detailed technical specifications.
No datasheet is available for this part.