Xfmrs XF1313-35HDS technical specifications.
| Turns Ratio | 2.25:2.25:1 |
| Maximum DCR Primary Side | 2.4/2.45Ohm |
| Maximum DCR Secondary Side | 0.715Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-35HDS to view detailed technical specifications.
No datasheet is available for this part.