The XF1313-36HDS is a HDSL transformer with a turns ratio of 1:4.5CT. It features a maximum DCR of 1.6/1.6 ohms on the primary side and 0.6 ohms on the secondary side. The transformer is designed for high-potential applications, with a maximum voltage rating of 1500Vrms. It is a surface-mount device with a gull-wing lead style and 9 terminals. The XF1313-36HDS operates over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF1313-36HDS technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1:4.5CT |
| Maximum DCR Primary Side | 1.6/1.6Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-36HDS to view detailed technical specifications.
No datasheet is available for this part.