The XF1313-37HDS is a surface mount xDSL transformer with a turns ratio of 1:4.5CT. It has a maximum DCR of 7.32 ohms on the primary side and 1.03 ohms on the secondary side. The transformer is designed to operate at high potentials of up to 2120Vrms. It is suitable for surface mount applications and has a gull wing lead style. The operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF1313-37HDS technical specifications.
| Transformer Type | xDSL Transformer |
| Turns Ratio | 1:4.5CT |
| Maximum DCR Primary Side | 7.32/7.32Ohm |
| Maximum DCR Secondary Side | 1.03Ohm |
| High Potential | 2120Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-37HDS to view detailed technical specifications.
No datasheet is available for this part.