The XF1313-7HDMS is a HDSL2 transformer with a turns ratio of 2.3:1. It has a maximum DCR of 1.86 ohms on the primary side and 0.9 ohms on the secondary side. The transformer is designed to operate at high potentials of up to 2000VAC. It is a surface mount device with a gull wing lead style and 9 terminals. The operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF1313-7HDMS technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 2.3:1 |
| Maximum DCR Primary Side | 1.86(Typ)/1.86(Typ)Ohm |
| Maximum DCR Secondary Side | 0.9(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-7HDMS to view detailed technical specifications.
No datasheet is available for this part.