The XF1313-8HD is a 1:1 transformer with a turns ratio of 1:1, featuring a maximum DCR of 0.66 ohms on the primary side and 0.56 ohms on the secondary side. It has a high potential of 2500VAC and is designed for through-hole mounting with PC pin leads. The transformer has 10 terminals and a maximum insertion loss of 0.5 dB at 772 kHz. It is packaged in a DIP type package.
Xfmrs XF1313-8HD technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.66(Typ)Ohm |
| Maximum DCR Secondary Side | 0.56(Typ)Ohm |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@772KHzdB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF1313-8HD to view detailed technical specifications.
No datasheet is available for this part.