The XF1313-9HD is a HDSL2 transformer with a 3CS:1CT turns ratio, rated for 1500VAC high potential. It is designed for through-hole mounting and features a DIP package type. The transformer operates within a temperature range of -40°C to 85°C. It has 10 terminals and a lead style of PC Pin.
Xfmrs XF1313-9HD technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 3CS:1CT |
| Maximum DCR Primary Side | 0.57(Typ)/0.57(Typ)Ohm |
| Maximum DCR Secondary Side | 1.26(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-9HD to view detailed technical specifications.
No datasheet is available for this part.