The XF1313-9HDA is a HDSL2 transformer with a 3:1 turns ratio, featuring a maximum primary DCR of 3.3 ohms and a maximum secondary DCR of 0.75 ohms. It has a high potential of 2500VAC and is designed for through hole mounting with PC pin leads. The transformer operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF1313-9HDA technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 3CS:1 |
| Maximum DCR Primary Side | 3.3(Typ)/3.3(Typ)Ohm |
| Maximum DCR Secondary Side | 0.75(Typ)Ohm |
| High Potential | 2500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1313-9HDA to view detailed technical specifications.
No datasheet is available for this part.