The XF131309-302 is a wirewound inductor with a 3uH inductance value and a 20% tolerance. It has a maximum DC current rating of 10A and a maximum saturation current of 10A. The device has a minimum quality factor of 12 and a maximum DC resistance of 0.01 ohms. It is designed for use in through-hole applications and has a product length of 14mm, product depth of 13.2mm, and a height of 9.2mm.
Xfmrs XF131309-302 technical specifications.
| Technology | Wirewound |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 12 |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 13.2mm |
| Height | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF131309-302 to view detailed technical specifications.
No datasheet is available for this part.