Xfmrs XF132-10SMG technical specifications.
| Type | RF |
| Inductance | 0.111uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 3.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF132-10SMG to view detailed technical specifications.
No datasheet is available for this part.