Xfmrs XF132-11SMJ technical specifications.
| Type | RF |
| Inductance | 0.13uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF132-11SMJ to view detailed technical specifications.
No datasheet is available for this part.