Xfmrs XF132-15SMJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.246uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 95 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF132-15SMJ to view detailed technical specifications.
No datasheet is available for this part.