Xfmrs XF132-19SMJ technical specifications.
| Type | RF |
| Inductance | 0.491uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Minimum Self Resonant Frequency | 535MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF132-19SMJ to view detailed technical specifications.
No datasheet is available for this part.