Xfmrs XF1323-CMC3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17.02 |
| Length | 19.3 |
| Number of Functions | 2 |
| Height | 9.91 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF1323-CMC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.