The XF14062B1 is a 10Base isolation magnetics transformer from Xfmrs, featuring a turns ratio of 1CT:1CT/1CT:2CT and a maximum DCR primary side of 0.3. It is designed for surface mount applications and has a high potential of 2000Vrms. The transformer operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF14062B1 technical specifications.
| Transformer Type | 10Base Isolation Magnetics Transformer |
| Turns Ratio | 1CT:1CT/1CT:2CT |
| Maximum DCR Primary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF14062B1 to view detailed technical specifications.
No datasheet is available for this part.