The XF14P-8255 is a modem transformer with a turns ratio of 0.92:1. It has a maximum DCR of 46.5 ohms on the primary side and 67.6 ohms on the secondary side. The transformer is designed for high potential applications up to 1250VAC. It is mounted through a hole and features PC pin leads. The XF14P-8255 has a maximum insertion loss of 1.25 dB at 1 kHz and a minimum return loss of 21 dB at 300 Hz.
Xfmrs XF14P-8255 technical specifications.
| Transformer Type | Modem Transformer |
| Turns Ratio | 0.92:1 |
| Maximum DCR Primary Side | 46.5(Typ)Ohm |
| Maximum DCR Secondary Side | 67.6(Typ)Ohm |
| High Potential | 1250VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 1.25@1KHzdB |
| Minimum Return Loss | 21@300HzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF14P-8255 to view detailed technical specifications.
No datasheet is available for this part.