Xfmrs XF150668B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.24 |
| Length | 12.7 |
| Height | 5.46 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF150668B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.