This surface mount transformer features a 1:1 turns ratio with maximum DCR of 145 ohms on the primary side and 160 ohms on the secondary side. It has a high potential of 1650Vrms and is designed for surface mount applications with gull wing leads. The transformer has a maximum insertion loss of 3.3 dB at 1 kHz and a minimum return loss of 20 dB from 0.3 kHz to 3.5 kHz.
Xfmrs XF16-8274 technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 145(Typ)Ohm |
| Maximum DCR Secondary Side | 160(Typ)Ohm |
| High Potential | 1650Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 3.3(Typ)@1KHzdB |
| Minimum Return Loss | [email protected] to 3.5KHzdB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF16-8274 to view detailed technical specifications.
No datasheet is available for this part.