Xfmrs XF1676S4 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 167uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.94A |
| Maximum Saturation Current | 0.94A |
| Max DC Resistance | 0.38Ohm |
| Product Length | 11.18mm |
| Height | 9.14mm |
| Product Depth | 11.18mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF1676S4 to view detailed technical specifications.
No datasheet is available for this part.