Xfmrs XF1811-01R technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1:1/1.65:1 |
| Maximum DCR Primary Side | 5.2(Typ)Ohm |
| Maximum DCR Secondary Side | 3(Typ)Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1811-01R to view detailed technical specifications.
No datasheet is available for this part.