The XF1811-02 is an ISDN U-Interface Transformer with a turns ratio of 1.32:1. It has a maximum DCR of 2.4 ohms on the primary side and 2.7 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 2500Vrms. It is mounted through a hole and features PC pin leads. The XF1811-02 has a minimum return loss of 20 decibels from 10KHz to 25KHz.
Xfmrs XF1811-02 technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.32:1 |
| Maximum DCR Primary Side | 2.4Ohm |
| Maximum DCR Secondary Side | 2.7Ohm |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1811-02 to view detailed technical specifications.
No datasheet is available for this part.