The XF1906-2S is a VDSL transformer with a turns ratio of 1CT:1CT and a high potential of 1500VAC. It features surface mount construction with gull wing leads and six terminals. The transformer has a maximum insertion loss of 0.5 dB from 0.4 MHz to 30 MHz and a minimum return loss of 18 dB from 20 MHz to 30 MHz. It operates over a temperature range of -40°C to 85°C.
Xfmrs XF1906-2S technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Maximum Insertion Loss | [email protected] to 30MHzdB |
| Minimum Return Loss | 18@20MHz to 30MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF1906-2S to view detailed technical specifications.
No datasheet is available for this part.