The XF20066B is a 10Base-T transformer with a turns ratio of 1CT:2.5CT/1CT:1CT. It features a maximum DCR of 0.4 ohms on the primary side and 0.675/1.3 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and 16 terminals. It operates over a temperature range of -40°C to 85°C.
Xfmrs XF20066B technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1CT:2.5CT/1CT:1CT |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.675/1.3Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF20066B to view detailed technical specifications.
No datasheet is available for this part.