Xfmrs XF2006A-EP16S technical specifications.
| Transformer Type | DSL Transformer |
| Turns Ratio | 2(1:1/3.8:1) |
| Maximum DCR Primary Side | 2(Typ)/2(Typ)Ohm |
| Maximum DCR Secondary Side | 0.39(Typ)/0.39(Typ)/0.19(Typ)/0.19(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1.2@300KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2006A-EP16S to view detailed technical specifications.
No datasheet is available for this part.