The XF2006B is a high quality networking transformer with a 3:1:1 turns ratio. It features a maximum DCR of 0.9 ohms on the primary side and 0.4 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 500Vrms. It is mounted through a hole and features a PC pin lead style. The XF2006B is available in a DIP package type with 6 terminals.
Xfmrs XF2006B technical specifications.
| Transformer Type | High Quality Networking Transformer |
| Turns Ratio | 3:1:1 |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2006B to view detailed technical specifications.
No datasheet is available for this part.