Xfmrs XF2006CD technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 1:1.41/1:1 |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | 1@1MHz to 10MHzdB |
| Minimum Return Loss | 17@5MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2006CD to view detailed technical specifications.
No datasheet is available for this part.