The XF2038A is an ADSL transformer with a 1:1:1:1 turns ratio. It features maximum DCR values of 0.16 ohms on the primary side and 1.2 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 2500Vrms. It is mounted through a hole and has a lead style of PC Pin. The device has 10 terminals and a maximum insertion loss of 3 dB from 0.04 MHz to 2 MHz. The XF2038A is packaged in a DIP type.
Xfmrs XF2038A technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.16Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2038A to view detailed technical specifications.
No datasheet is available for this part.