The XF2068T ADSL transformer features a 2:1 turns ratio and a maximum insertion loss of 1 dB from 0.1 MHz to 1.1 MHz. It has a high potential of 1500 Vrms and a maximum DCR of 0.5 ohms on both the primary and secondary sides. The transformer is designed for through-hole mounting with PC pin leads and a 10-terminal package type. It is suitable for use in telecom applications.
Xfmrs XF2068T technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2CS:1CS |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.5/0.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1.1MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2068T to view detailed technical specifications.
No datasheet is available for this part.