The XF20M5RP is a 10Base-T transformer with a 1:1 turns ratio, designed for high-potential applications up to 2000Vrms. It features a surface mount package with 13 terminals and a gull wing lead style. The transformer exhibits a maximum insertion loss of -5 dB from 1 MHz to 10 MHz and a minimum return loss of -18 dB over the same frequency range. Operating temperature ranges from -40°C to 85°C.
Xfmrs XF20M5RP technical specifications.
| Transformer Type | 10Base-T Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 13 |
| Maximum Insertion Loss | -5@1MHz to 10MHzdB |
| Minimum Return Loss | -18@1MHz to 10MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF20M5RP to view detailed technical specifications.
No datasheet is available for this part.