Xfmrs XF2206-S4M technical specifications.
| Type | Power |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.22Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2206-S4M to view detailed technical specifications.
No datasheet is available for this part.