Xfmrs XF2311-01 technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 2:1 |
| Maximum DCR Primary Side | 15Ohm |
| Maximum DCR Secondary Side | 7.5Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-01 to view detailed technical specifications.
No datasheet is available for this part.